Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-880
- Mfr. Part No.:
- 1162485
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£458.78
(exc. VAT)
£550.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.78 |
*price indicative
- RS Stock No.:
- 497-880
- Mfr. Part No.:
- 1162485
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter, designed with precision, integrates seamlessly with ControlLogix 1756 I/O systems. Engineered for effective communication, it allows for the connection of multiple channels, enhancing modular design flexibility. The robust design ensures reliability, making it suitable for varied industrial applications while maintaining strict adherence to operational safety protocols.
Meets stringent safety standards providing peace of mind in operational environments
Lightweight design simplifies handling and installation processes
Includes integrated lever aids for easy removal increasing user efficiency
Durable construction guarantees prolonged service life reducing replacement frequency
Designed to withstand varying environmental conditions ensuring peak performance
Lightweight design simplifies handling and installation processes
Includes integrated lever aids for easy removal increasing user efficiency
Durable construction guarantees prolonged service life reducing replacement frequency
Designed to withstand varying environmental conditions ensuring peak performance
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
