Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-336
- Mfr. Part No.:
- 1162504
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£774.79
(exc. VAT)
£929.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £774.79 |
*price indicative
- RS Stock No.:
- 497-336
- Mfr. Part No.:
- 1162504
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter stands out as an essential component for connecting system cables to ControlLogix 1756 I/O. Designed to ease the integration of up to 32 channels, this adapter enhances system efficiency while ensuring secure connectivity. Its robust construction, combined with high-quality materials, allows for reliable performance in varying environmental conditions, making it an ideal choice for industrial applications. Users can benefit from easy installation through its plug-in connection feature, which simplifies the setup and ensures a stable connection to 36-position I/O modules.
Optimised for various controller types and I/O modules
Supports both rigid and flexible conductor options for versatility
Delivers excellent performance across a wide temperature range
Designed with attention to safety regulations and standards
Offers easy disconnect through a built in lever mechanism
Supports both rigid and flexible conductor options for versatility
Delivers excellent performance across a wide temperature range
Designed with attention to safety regulations and standards
Offers easy disconnect through a built in lever mechanism
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch