Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

£535.69

(exc. VAT)

£642.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£535.69

*price indicative

RS Stock No.:
497-335
Mfr. Part No.:
1162498
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Mounting Type

Plug-In Mount

Wire Size

26 → 16 AWG

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter is a key component designed for seamless integration with ControlLogix 1756 I/O systems, enabling efficient data transmission and connectivity. Engineered to accommodate up to 32 channels, this versatile adapter facilitates complex configurations and offers reliable performance across various applications. Its robust construction ensures durability, making it ideal for both industrial and commercial settings. The product’s user-friendly design, including features like pluggable screw terminals and a disconnect lever, enhances operational efficiency and user convenience.

Disconnect lever aids in convenient removal from I/O cards
Complies with rigorous industry standards for safety and reliability
Compact dimensions allow for efficient use of space
Compatible with a range of conductor sizes and types

Related links