Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-332
- Mfr. Part No.:
- 1162455
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£457.54
(exc. VAT)
£549.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £457.54 |
*price indicative
- RS Stock No.:
- 497-332
- Mfr. Part No.:
- 1162455
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is expertly designed for seamless integration with ControlLogix 1756 I/O systems, delivering reliable connectivity while maintaining high performance levels. With an innovative design that supports up to 16 channels, this product is ideal for enhancing automation tasks and simplifying control cabinet manufacturing. Crafted for professional use, it features high-quality insulated components to ensure safety and efficiency.
Marking labels can be personalised for better identification
Adapters are equipped with pluggable screw terminals for returns
Features a shield connection that meets UL Type AWM standards
Adapters are equipped with pluggable screw terminals for returns
Features a shield connection that meets UL Type AWM standards
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package