Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-330
- Mfr. Part No.:
- 1162452
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£516.53
(exc. VAT)
£619.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £516.53 |
*price indicative
- RS Stock No.:
- 497-330
- Mfr. Part No.:
- 1162452
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed to seamlessly integrate with ControlLogix 1756 I/O systems, providing a reliable connection for up to 16 channels. Engineered with professionalism in mind, the product boasts a robust construction that ensures stability and performance in demanding environments. The VIP VARIOFACE front adapter connects various I/O modules securely to controllers, allowing for superior communication and data transmission.
Crafted to meet rigorous operational standards ensuring long lasting durability
Offers a compact design that maximizes space efficiency in control cabinets
Supports a wide range of operating temperatures enabling versatile applications
Facilitates easy troubleshooting and maintenance reducing downtime
Offers a compact design that maximizes space efficiency in control cabinets
Supports a wide range of operating temperatures enabling versatile applications
Facilitates easy troubleshooting and maintenance reducing downtime
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
