Phoenix Contact, 800 Label for use with Equipment Marking
- RS Stock No.:
- 496-585
- Mfr. Part No.:
- 0800107
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-585
- Mfr. Part No.:
- 0800107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| For Use With | Equipment Marking | |
| Series | 800 | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
For Use With Equipment Marking | ||
Series 800 | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Label roll is unlabeled and can be labeled with systems like THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. It features an adhesive mounting type and contains 2500 individual labels. Each label has a text field height of 6 mm and a text field width of 19 mm.
Adhesive Acrylic
Color yellow (RAL 1018)
Material Polyester
Components free from silicone and halogen
Color yellow (RAL 1018)
Material Polyester
Components free from silicone and halogen
Related links
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, 800 Insert Strip for use with Equipment Marking
- Phoenix Contact EML Yellow Label 6mm Height, 2500Per Roll Qty
- Phoenix Contact 800 White Label Roll 100mm Height, 300Per Roll Qty
- Phoenix Contact, 839 Equipment Marking
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact, 1045 Device Marker for use with Equipment Marking
