Phoenix Contact Yellow Label, 19 mm Width, 2500 Per Roll Qty, 6 mm

Subtotal (1 unit)*

£110.88

(exc. VAT)

£133.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.88

*price indicative

RS Stock No.:
269-159
Mfr. Part No.:
0800107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Label Width

19mm

Label Quantity

2500Per Roll

Label Length

6mm

Background Colour

Yellow

Material

Polyester

Standards/Approvals

RoHS, REACH, cULus

COO (Country of Origin):
PL
The Phoenix Contact Self-adhesive device marker is expertly designed for the efficient identification of various equipment types in control cabinet, controller, and system building. Featuring a vibrant yellow finish, it not only stands out but also boasts robust construction using premium polyester material that ensures durability.

Original documents are supported by comprehensive documentation available online

Manufactured in accordance with stringent environmental standards

Backed by cULus certification confirming reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy