Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 493-252
- Mfr. Part No.:
- 1162608
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£205.00
(exc. VAT)
£246.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £205.00 |
*price indicative
- RS Stock No.:
- 493-252
- Mfr. Part No.:
- 1162608
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed to enhance connectivity within ControlLogix systems, ensuring seamless integration of I/O modules. Its innovative VARIOFACE technology allows for a reliable connection across multiple channels, facilitating a streamlined and efficient workflow. With a robust construction and a length of 6 metres, this adapter is capable of supporting sophisticated automation tasks.
Compact dimensions facilitate space saving installations
Robust cable design enhances durability in harsh conditions
Lightweight yet sturdy construction ensures long term reliability
Disconnect lever allows for safe and easy module removal
Environmentally friendly materials support sustainable practices
Robust cable design enhances durability in harsh conditions
Lightweight yet sturdy construction ensures long term reliability
Disconnect lever allows for safe and easy module removal
Environmentally friendly materials support sustainable practices
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower