Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 493-245
- Mfr. Part No.:
- 1162506
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£379.12
(exc. VAT)
£454.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £379.12 |
*price indicative
- RS Stock No.:
- 493-245
- Mfr. Part No.:
- 1162506
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is a sophisticated solution designed for seamless integration with ControlLogix 1756 I/O systems. This product boasts a robust construction with connected system cables, enabling the connection of up to four 8-channel modules. Perfectly suited for professionals seeking reliable performance, this adapter enhances connectivity in automated environments by ensuring secure and efficient signal transmission.
Equipped with a disconnect lever to facilitate effortless removal from I/O cards when needed
Developed with high quality materials that resist environmental challenges ensuring longevity
Designed to withstand extreme temperature variations catering to various operational conditions
Offers secure locking of individual I/O modules for enhanced connection integrity
Developed with high quality materials that resist environmental challenges ensuring longevity
Designed to withstand extreme temperature variations catering to various operational conditions
Offers secure locking of individual I/O modules for enhanced connection integrity
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key