Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 493-242
- Mfr. Part No.:
- 1162495
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£445.88
(exc. VAT)
£535.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £445.88 |
*price indicative
- RS Stock No.:
- 493-242
- Mfr. Part No.:
- 1162495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed for seamless integration with ControlLogix 1756 I/O systems, ensuring efficient connectivity and operation. It boasts an innovative VARIOFACE interface that facilitates up to 1 x 8 channels, making it an ideal choice for diverse automation applications. Constructed to support high-voltage environments, the adapter ensures safety and reliability with its robust insulation characteristics. The integration of individual I/O modules enhances connection security while simplifying the setup process. Its plug-in connection method allows for effortless installation onto 36-position I/O modules, while the secure connection method at the field level promotes efficient signal transmission.
Manufactured with robust insulation to protect against electrical hazards
Features a shielding design to enhance signal integrity
Constructed with durable materials promoting long term use in demanding environments
Includes provisions for Cold Junction Compensation for accurate measurements
Features a shielding design to enhance signal integrity
Constructed with durable materials promoting long term use in demanding environments
Includes provisions for Cold Junction Compensation for accurate measurements
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
