Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 493-234
- Mfr. Part No.:
- 1162417
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£258.18
(exc. VAT)
£309.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £258.18 |
*price indicative
- RS Stock No.:
- 493-234
- Mfr. Part No.:
- 1162417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is a key component for enhancing your ControlLogix 1756 I/O systems. Designed for seamless integration, it supports up to 16 channels, ensuring efficient data transmission. The product boasts a robust construction with high-quality materials that withstand demanding industrial environments, allowing reliable performance across a range of applications. Its compatibility with Allen-Bradley controllers enhances its appeal, making it an ideal choice for professionals seeking reliable connectivity solutions.
Designed with UL Type AWM shield connection for additional protection
Optimised for various industrial applications with excellent flexibility
Crafted to support a broad temperature range for reliable operation
Constructed with a semi rigid PVC outer sheath ensuring durability
Optimised for various industrial applications with excellent flexibility
Crafted to support a broad temperature range for reliable operation
Constructed with a semi rigid PVC outer sheath ensuring durability
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge