Phoenix Contact, UC-WMC Conductor Marker for use with for use with Terminal Blocks
- RS Stock No.:
- 492-920
- Mfr. Part No.:
- 0818881
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£154.44
(exc. VAT)
£185.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.44 | £19.305 |
*price indicative
- RS Stock No.:
- 492-920
- Mfr. Part No.:
- 0818881
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| For Use With | Terminal Block | |
| Series | UC-WMC | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Terminal Block | ||
Series UC-WMC | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMC 4.4 (23X5.5) YE conductor marker is designed for effortless identification of control lines within complex cable systems. This innovative marking solution utilises a unique card form and is compatible with various marking technologies, ensuring clarity and precision in labelling. Constructed from high-quality materials, the markers are suitable for a range of cable diameters, making them an essential tool for professional electricians and installers. With their efficient clip-on mounting mechanism, these markers can be applied even after wiring is complete, offering unparalleled convenience in time-sensitive environments. Their vibrant yellow hue not only stands out but also meets strict safety and compliance standards, ensuring reliable performance in various applications.
Provided in uniform sheets for quick and easy printing using dedicated systems
Designed to facilitate captive labelling of cables with larger diameters
High degree of positioning accuracy is guaranteed during printing
Supports multi-line labelling for enhanced information display
One-handed mounting simplifies installation in tight spaces
Includes dual labelling areas for clear visibility at all times
Custom marking service available to meet specific requirements
UV resistant material ensures longevity and durability in sunlight
Complies with RoHS standards, promoting environmental safety
Designed to facilitate captive labelling of cables with larger diameters
High degree of positioning accuracy is guaranteed during printing
Supports multi-line labelling for enhanced information display
One-handed mounting simplifies installation in tight spaces
Includes dual labelling areas for clear visibility at all times
Custom marking service available to meet specific requirements
UV resistant material ensures longevity and durability in sunlight
Complies with RoHS standards, promoting environmental safety
Related links
- Phoenix Contact, UC-WMC Conductor Marker for use with for use with Terminal Blocks
- Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC 3.1 Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact, UC-WMC 5.6 (23X8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC Clip On Cable Marker Pre-printed "Unlabeled" for Conductor
