Phoenix Contact, TMPTRV Marker for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£524.17

(exc. VAT)

£629.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£524.17£52.417

*price indicative

RS Stock No.:
487-619
Mfr. Part No.:
0803471
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker

For Use With

Terminal Blocks

Series

TMPTRV

Mounting Type

Latching

COO (Country of Origin):
PL
The Phoenix Contact High-performance terminal marker is designed for precise identification within electrical applications. The labelled terminal marker seamlessly combines functionality with durability, making it ideal for both professional and industrial environments. Its latching mounting type ensures a secure fit, while the striking white colour delivers clarity and visibility. Specifically tailored for terminal block widths of 8 mm, this product features a robust construction from PA material, ensuring reliable performance even in challenging conditions. With generous text field dimensions, it provides ample space for clear labelling, making it easier to maintain order in technical setups. This marker stands as a testament to quality and innovation, serving the needs of modern electrical installations.

Two individual labels allow for versatile marking options
Latching mounting type ensures stability and reliability during use
Crafted from durable PA material for long-lasting performance
High flammability rating complies with UL 94 V2 standards
Successfully passes rigorous scratch resistance and UV tests
Designed to withstand high temperatures up to 100 °C
Environmental compliance with EU RoHS and REACH requirements

Related links