Phoenix Contact, SSMK Polycarbonate Conductor Marker for use with Terminal Block
- RS Stock No.:
- 483-757
- Mfr. Part No.:
- 5032439
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£365.22
(exc. VAT)
£438.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £365.22 | £7.304 |
*price indicative
- RS Stock No.:
- 483-757
- Mfr. Part No.:
- 5032439
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Terminal Block | |
| Series | SSMK | |
| Colour | Multicolour, Transparent | |
| Material | Polycarbonate | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Conductor Marker | ||
For Use With Terminal Block | ||
Series SSMK | ||
Colour Multicolour, Transparent | ||
Material Polycarbonate | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact control cabinet marker is designed to facilitate seamless identification within your panel installations. Constructed with a meticulous blend of functionality and durability, it boasts a compact size of 60 x 18 mm, making it an ideal choice for labelling in confined spaces. The transparent cap, paired with a base carrier, allows for easy assembly and insertion of personalised labels. Whether youre in a demanding industrial environment or handling sensitive electrical components, this product ensures that your markings remain visible and secure.
The product can be easily labelled using specialised plotters and magazines
It is designed to endure adverse external conditions, ensuring long-lasting clarity
The base carrier features dual fixing holes for secure mounting options
Constructed with components that are free from silicone and halogen, promoting safety
The mechanical properties allow for flexible installation options like screws or rivets
Ambient temperature tolerance ranges from -40 °C to 115 °C, making it suitable for various operational environments
Made from flame-retardant materials to enhance safety in critical applications
Related links
- Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact THERMOMARK CARD 2.0, THERMOMARK
- Phoenix Contact BLUEMARK ID, BLUEMARK
- Phoenix Contact BLUEMARK ID
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, CARRIER-EMP Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, 823 Conductor Marker for use with Conductor And Cable Marking
