TE Connectivity, Buchanan WireMate Connector for use with PCB
- RS Stock No.:
- 473-204
- Mfr. Part No.:
- 1811444-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 320 units)*
£187.20
(exc. VAT)
£224.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £187.20 | £0.585 |
*price indicative
- RS Stock No.:
- 473-204
- Mfr. Part No.:
- 1811444-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| For Use With | PCB | |
| Series | Buchanan WireMate | |
| Wire Size | 16 → 18 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
For Use With PCB | ||
Series Buchanan WireMate | ||
Wire Size 16 → 18 AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position Ballast Connector offers an innovative solution for reliable connections in lighting applications. Designed with a focus on efficiency, this connector facilitates seamless wire-to-board interfacing, ensuring optimal performance across various setups. With its robust poke-in termination method, installation becomes a straightforward process, eliminating the need for complex tooling. Tailored for PCB integration, its measured centreline optimises spatial arrangement, while accommodating a range of wire sizes enhances versatility. Built to endure, this connector operates effectively within a broad temperature range, making it suitable for demanding environments.
Screwless wire style enhances installation speed
Staggered contact layout improves connection reliability
Built with PBT GF material for superior durability
Designed for through-hole solder termination to PCB
Accommodates a wide wire size range for flexibility
UL 94V-0 rated for flammability safety
Wave solder capable, promoting efficient production
Contains no REACH SVHCs, supporting compliance needs
Staggered contact layout improves connection reliability
Built with PBT GF material for superior durability
Designed for through-hole solder termination to PCB
Accommodates a wide wire size range for flexibility
UL 94V-0 rated for flammability safety
Wave solder capable, promoting efficient production
Contains no REACH SVHCs, supporting compliance needs
Related links
- TE Connectivity Buchanan WireMate Series Lighting Connector Female Board Mount, 4A
- TE Connectivity Buchanan Wiremate Series Connector Board Mount, 6A
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block Board Mount Surface
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block Board Mount Surface
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5mm Pitch
- TE Connectivity Buchanan WireMate Series Lighting Connector Male Board Mount, 6A
- TE Connectivity BUCHANAN WireMate Series, Male
