Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
- RS Stock No.:
- 466-556
- Mfr. Part No.:
- NSYTRALV102
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£36.26
(exc. VAT)
£43.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.26 | £3.626 |
*price indicative
- RS Stock No.:
- 466-556
- Mfr. Part No.:
- NSYTRALV102
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Reduction Bridge | |
| For Use With | TRV Screw Terminal | |
| Series | Linergy TR | |
| Mounting Type | Screw | |
| Wire Size | 10 mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Reduction Bridge | ||
For Use With TRV Screw Terminal | ||
Series Linergy TR | ||
Mounting Type Screw | ||
Wire Size 10 mm² | ||
- COO (Country of Origin):
- PL
The Schneider Electric Reduction bridge screw-to-screw accessory designed for Linergy TR terminal blocks. It facilitates secure connections between spring terminals and screw terminals, making it ideal for efficient wiring applications. This robust accessory is lightweight and easy to install.
RoHS and REACH compliant
CE certified
CE certified
Related links
- Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Warning Label for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Component Carrier for use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Jumper Switch for Use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Test Adapter for Use with TRV Screw Terminal
- Schneider Electric, Linergy TR Warning Label for use with Screw Terminal Block
- Schneider Electric, Linergy TR Clip for use with Screw Terminal Block
- Schneider Electric, Linergy TR Cover Plate for use with TRP Terminal Block
