Schneider Electric NSYTRV43PE Linergy TR Series Green, Yellow, 4mm², 1-Level, Screw-In Termination
- RS Stock No.:
- 438-964
- Mfr. Part No.:
- NSYTRV43PE
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
£319.16
(exc. VAT)
£382.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £319.16 | £6.383 |
*price indicative
- RS Stock No.:
- 438-964
- Mfr. Part No.:
- NSYTRV43PE
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Green, Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 12AWG | |
| Series | Linergy TR | |
| Termination Method | Screw-In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 12AWG | ||
Series Linergy TR | ||
Termination Method Screw-In | ||
Cable CSA 4mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Green-yellow protective earth terminal block, designed for grounding applications in electrical systems. It supports three connection points, a 4mm² nominal cross-section, and a clip-on mounting mode, ensuring easy installation.
2 connections
UL an dCSA approved
UL an dCSA approved
Related links
- Schneider Electric NSYTRP24DPE Linergy TR Series Green 2.5mm² Push In Termination
- Siemens 8WH2003-0CG07 8WH Series Green 4mm² Spring Termination, CSA
- Siemens 8WH6003-0CG07 8WH Series Green 4mm² Plug-In Termination, CSA
- WAGO 769-217 769 Series Green 4mm² Cage Clamp Termination, CSA
- WAGO 769-257 769 Series Green 4mm² Cage Clamp Termination, CSA
- WAGO 769-101/022-016 769 Series Green 4mm² Cage Clamp Termination, CSA
- WAGO 2104-1207 TOPJOB S Series Green 4mm² Push In Termination CSA, IECEx
- Siemens 8WH6004-0CG07 8WH Series Green 4mm² Plug-In Termination, CSA
