EAO, 4 Terminal Marking for use with 2 NO For 3rd Switching Element
- RS Stock No.:
- 443-037
- Mfr. Part No.:
- 704.965.4
- Brand:
- EAO
Subtotal (1 unit)*
£0.33
(exc. VAT)
£0.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.33 |
*price indicative
- RS Stock No.:
- 443-037
- Mfr. Part No.:
- 704.965.4
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Terminal Marker | |
| Accessory Type | Terminal Marking | |
| For Use With | 2 NO For 3rd Switching Element | |
| Series | 4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Terminal Marker | ||
Accessory Type Terminal Marking | ||
For Use With 2 NO For 3rd Switching Element | ||
Series 4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO Terminal Marking product is designed to enhance the functionality and clarity of your electrical installations. With a focus on precision and reliability, it offers a robust solution for identifying and managing terminals within various systems. The terminal marking features a well-considered design, ensuring that it remains durable and effective in demanding environments. The weight of just 0.001 kg makes it lightweight and easy to handle, while still delivering the necessary performance and reliability required for safe operations. Ideal for users seeking to improve operational efficiency, this product supports a broad array of applications, making it an essential addition to any technical toolkit.
Designed for clear and effective terminal identification
Robust construction ensures durability in various conditions
Lightweight for easy handling and installation
Supports a range of applications for operational versatility
Facilitates better management of electrical systems
Related links
- EAO, 4 Terminal Marking for use with 3rd Switching Element
- EAO, 4 Terminal Marking for use with 2 NO For 3rd Switching Element
- EAO 2nd Switching Element
- EAO 1st
- EAO, 4 Terminal Marking for use with 2 NO For 1st or 2nd Switching Element
- EAO 4 Series Contact Bridge for Use with Switching Element
- EAO, 704.965 Terminal for use with Marking
- EAO, 704.966 Terminal for use with Marking
