EAO, 4 Terminal Marking for use with 2 NO For 1st or 2nd Switching Element
- RS Stock No.:
- 443-035
- Mfr. Part No.:
- 704.965.2
- Brand:
- EAO
Subtotal (1 unit)*
£0.33
(exc. VAT)
£0.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.33 |
*price indicative
- RS Stock No.:
- 443-035
- Mfr. Part No.:
- 704.965.2
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Terminal Marking | |
| Product Type | Terminal Marker | |
| For Use With | 2 NO For 1st or 2nd Switching Element | |
| Series | 4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Terminal Marking | ||
Product Type Terminal Marker | ||
For Use With 2 NO For 1st or 2nd Switching Element | ||
Series 4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO Terminal Marking offers a concise and efficient solution for clear identification in various applications. Designed with precision and crafted from quality materials, this product ensures optimal performance and durability. It features a lightweight structure that does not compromise on strength, making it suitable for demanding environments. With a short description emphasising its dual functionality, the terminal marking caters to the need for clarity in both industrial and commercial settings. Its compatibility with a variety of systems further enhances its versatility, allowing users to easily integrate it into existing setups. Providing essential information at a glance, this product stands as a reliable accessory for your marking requirements, ensuring that safety and operational efficiency are always within reach.
Lightweight at only 0.001 kg for easy handling and installation
Dual marking capabilities facilitate versatile usage across different systems
Designed for easy integration with various terminal configurations
Short description highlights its practicality in dynamic environments
Crafted to ensure long-lasting identification in critical applications
Offers clear visibility of markings to enhance operational safety
Related links
- EAO 2nd Switching Element
- EAO 1st
- EAO, 4 Terminal Marking for use with 3rd Switching Element
- EAO, 4 Terminal Marking for use with 2 NO For 3rd Switching Element
- EAO, 704.965 Terminal for use with Marking
- EAO 4 Series Contact Bridge for Use with Switching Element
- EAO, 704.966 Terminal for use with Marking
- Phoenix Contact, ZBF Polyamide Zack Marler Strip for use with Terminal Marking
