EAO Series 04 Series Contact Bridge for Use with Switching Element

Subtotal (1 unit)*

£0.43

(exc. VAT)

£0.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.43

*price indicative

RS Stock No.:
441-904
Mfr. Part No.:
704.990.1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Contact Bridge

Series

Series 04

For Use With

Switching Element

Mounting Type

Vertical Mount

Material

Metal

COO (Country of Origin):
CH
The EAO contact bridge is an essential accessory that delivers remarkable functionality and reliability in a compact design. Crafted from durable metal, this product is engineered to enhance the operational efficiency of switching elements featuring screw terminals. Its lightweight design ensures minimal impact on the overall system while providing robust connectivity. Designed for versatility, the contact bridge is ideal for various applications, ensuring safe and effective operation without compromising performance standards. Additionally, it’s manufactured to meet the highest standards of quality, making it a trusted choice for professionals in need of dependable electronic components. With user-friendly installation and maintenance, this product stands as a practical solution for both new and existing setups, ensuring seamless integration into any automated system. Its thoughtful design prevents accidental insertion into emergency-stop switches, further enhancing safety.

Constructed from high-quality metal for durability
Lightweight design promotes easy handling and installation
Specifically designed for switching elements with screw terminals
Prevents unintended usage with emergency stop switches
Available in convenient packs of ten for efficient procurement

Related links