Phoenix Contact, I-L ATP GN Cover Plate
- RS Stock No.:
- 129-578
- Mfr. Part No.:
- 2740850
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£28.44
(exc. VAT)
£34.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.44 | £0.569 |
*price indicative
- RS Stock No.:
- 129-578
- Mfr. Part No.:
- 2740850
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover Plate | |
| Product Type | Terminal Block Accessory | |
| Series | I-L ATP GN | |
| Standards/Approvals | EAC Approval ID:EAC-Zulassung | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover Plate | ||
Product Type Terminal Block Accessory | ||
Series I-L ATP GN | ||
Standards/Approvals EAC Approval ID:EAC-Zulassung | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact end cover plate is designed to provide protection and ensure the safety of electrical connections. It is an essential component for maintaining the integrity of your electrical systems.
Compact end cover plate for electrical connections
Fulfills EU RoHS substance requirements with no exemptions
Environmentally friendly use period (EFUP E) for China RoHS compliance
Classified under ECLASS and ETIM for easy identification
No hazardous substances above the limits for EU REACH SVHC
Related links
- Phoenix Contact, I-L ATP GN In-Line Connector
- Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact I/O Extension Module AXC
- Phoenix Contact I/O Module AXL SE INC1 ASYM Digital 30V
- Phoenix Contact I/O Module AXL SE DO4/2 2A EF 30V
- Phoenix Contact I/O Module AXL SE RTD4 PT1000 Analogue 30V
- Phoenix Contact I/O Expander MFP QFP 44, 2746595
- Phoenix Contact, AF Polycarbonate Cover Plate
