Phoenix Contact, AF Polycarbonate Cover Plate
- RS Stock No.:
- 131-833
- Mfr. Part No.:
- 1004937
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.63 |
*price indicative
- RS Stock No.:
- 131-833
- Mfr. Part No.:
- 1004937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover Plate | |
| Product Type | Terminal Block Accessory | |
| Series | AF | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Standards/Approvals | UL 94 V2, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover Plate | ||
Product Type Terminal Block Accessory | ||
Series AF | ||
Colour Transparent | ||
Material Polycarbonate | ||
Standards/Approvals UL 94 V2, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact transparent cover profile is designed to cover terminal strips, measuring 25mm in width and 1m in length. Made of Polycarbonate PC material with a flammability rating of UL 94 V2, this cover profile is ideal for protecting your terminal strips from dust and damage. It comes with a flat-ribbon design, 2mm thick and 2.5cm wide, along with 2 E/UK end brackets and 2 adjustable VAH cover holders. The maximum supply length is 100cm, making it suitable for various applications.
Durable polycarbonate material
Safe with V2 flammability rating
Versatile application
Includes end brackets
Adjustable cover holders
Related links
- Phoenix Contact, AF Polycarbonate Cover Plate
- Phoenix Contact, A/F 100 Polycarbonate Cover Plate
- Phoenix Contact, A/F 90 Polycarbonate Cover Profile for use with Terminal Strips
- Phoenix Contact, I-L ATP GN Cover Plate
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Phoenix Contact, UCS Polycarbonate Adapter Plate for use with UCS Housings
- WAGO, 210 Polycarbonate Cover for use with Push Button
