Testo PT100 Surface Temperature Probe, 114 mm Length, 5.9 mm Diameter, 400 °C Max, RSCAL
- RS Stock No.:
- 911-9651
- Mfr. Part No.:
- 0609 1973
- Brand:
- Testo
Subtotal (1 unit)*
£172.50
(exc. VAT)
£207.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.50 |
*price indicative
- RS Stock No.:
- 911-9651
- Mfr. Part No.:
- 0609 1973
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | Surface | |
| Temperature Scale | °C, Fahrenheit, F | |
| Probe Length | 114mm | |
| Probe Diameter | 5.9mm | |
| Maximum Temperature Measurement | 400°C | |
| Minimum Temperature Measurement | -60°C | |
| Cable Length | 1.2m | |
| Accuracy | ±0.2°C | |
| Connector Type | Mini DIN Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type Surface | ||
Temperature Scale °C, Fahrenheit, F | ||
Probe Length 114mm | ||
Probe Diameter 5.9mm | ||
Maximum Temperature Measurement 400°C | ||
Minimum Temperature Measurement -60°C | ||
Cable Length 1.2m | ||
Accuracy ±0.2°C | ||
Connector Type Mini DIN Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Testo Surface Temperature Probe, Pt100 Sensor Type, -50°C to +400°C - 720 Series - 0609 1973
Precisely measure temperatures on surfaces using this probe from Testo. It's a Pt100-type sensor that has a broad temperature measurement range of -50°C to +400°C, making it suitable for use in demanding environments. A long probe length of 114mm lets you take readings from a distance, so it's a good choice for use in dangerous or hard-to-access areas. Its ample cable length of 1.2m gives you flexibility to move and position the probe as needed.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Thermoplastic housing material is resistant to chemicals and impact for use in harsh conditions
• Compact probe tip diameter of 9mm to fit into tight spaces
Applications
• Science and research laboratories
• Food industry
• Catering
• Test and measurement devices
What devices can I use this temperature probe with?
This temperature probe features a miniature DIN connector, so it will work with any standard measuring device that has a compatible socket. You can use it with the Testo 720 thermometer (RS Stock No. 518-5156) for ease of assembly.
Testo PT100 Probes
PT100 temperature probes compatible with the Testo 720 thermometer
Integral handle, 1.2m cable and mini DIN plug connector
Related links
- Testo PT100 Surface Temperature Probe 5.9 mm Diameter, 400 °C Max
- Testo PT100 Penetration 5 mm Diameter, 400 °C Max
- Testo PT100 Penetration 5 mm Diameter SYSCAL
- Testo K Immersion 114 mm Length 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 6 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 3 mm Diameter, 400 °C Max
- RS PRO Surface Temperature Probe 10 mm Diameter RSCAL
