RS PRO Type T Cork Screw Penetration Temperature Probe, 150 mm Length, 6 mm Diameter, 250 °C Max, RSCAL

Subtotal (1 unit)*

£134.41

(exc. VAT)

£161.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.41

*price indicative

RS Stock No.:
202-0871
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

Type T

Probe Type

Penetration

Probe Tip Type

Cork Screw

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Measurement

250°C

Minimum Temperature Measurement

-100°C

Cable Length

2m

Accuracy

±0.25°C

Connector Type

Mini Plug

Standards/Approvals

No

Calibrated

RSCAL

COO (Country of Origin):
GB

Corkscrew Style for Food


This probe is designed to measure semi-solid frozen food temperatures

The corkscrew design allows ease of penetration whilst the detachable curly lead prevents entanglement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy