Comark Type K Probe Penetration Temperature Probe, 1 m Length, 3.3 mm Diameter, 250 °C Max, RSCAL
- RS Stock No.:
- 288-6788
- Mfr. Part No.:
- PRO1
- Brand:
- Comark
Subtotal (1 unit)*
£72.50
(exc. VAT)
£87.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.50 |
*price indicative
- RS Stock No.:
- 288-6788
- Mfr. Part No.:
- PRO1
- Brand:
- Comark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Type | Penetration | |
| Probe Length | 1m | |
| Temperature Scale | F, Fahrenheit, °C | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 250°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -50°C | |
| Connector Type | 2 Pin Sub-Miniature(Type M) | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Type Penetration | ||
Probe Length 1m | ||
Temperature Scale F, Fahrenheit, °C | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 250°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -50°C | ||
Connector Type 2 Pin Sub-Miniature(Type M) | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Comark hand held industrial thermometers are easy to use, with proven type K thermocouple technology and a wide range of optional probes and sensors. KM330 is a single input thermometer with a wide range of applications. Users can select readings in °C of °F and high or standard resolution to suit their requirements. Hold and Max functions are provided, to freeze the last reading on the display and to record the maximum value. Hold will also freeze the last maximum value.
Switchable °C or °F scales with large display
Hold and maximum temperature functions
Compact, modern case with rubber boots for tough environments
Built in stand for hand free, desk top operation
Selectable 0.1/1° resolution on KM330 (0.1 only upto 199.9°C)
Differential temperature on KM340
Removable rubber boot
Related links
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter, 250 °C Max
- Comark Type K Probe Fast Response Temperature Probe 7.5 mm Diameter RSCAL
- Comark Type K Probe Fast Response Temperature Probe 7.5 mm Diameter, 250 °C Max
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter RSCAL
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Needle General 115 mm Length 250 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL
- RS PRO Type K Needle General 115 mm Length 250 °C Max, SYSCAL
