RS PRO Probe Temperature Probe Temperature Probe, 200 °C Max

Subtotal (1 unit)*

£392.82

(exc. VAT)

£471.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£392.82

*price indicative

RS Stock No.:
297-063
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

Probe

Probe Type

Temperature Probe

Temperature Scale

°C, F

Maximum Temperature Measurement

200°C

Cable Length

500mm

Minimum Temperature Measurement

-50°C

Accuracy

Class 2

Standards/Approvals

No

COO (Country of Origin):
CH

RS PRO Temperature Probe for Bearing Heater 500mm


A hard wearing temperature probe with a magnetic sensor for the measurement of flat metal surfaces.

Intended for use with the RS PRO bearing heater (RS PRO 297-062) the probe is capable of measurements of up to 200°C and is rated to a class 2 accuracy.

Features and Benefits


Temperature probe for use with RS PRO 297-062

Maximum temperature measurement of 200 °C

Length of 500mm

Class 2 accuracy

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy