Schneider Electric Modicon M171/M172 Series Probe, Wall Mount, +/- 3 %

Subtotal (1 unit)*

£231.01

(exc. VAT)

£277.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.01

*price indicative

RS Stock No.:
848-697
Mfr. Part No.:
TM1SHTCN4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Probe

Sub Type

Humidity Sensor

Accuracy

+/- 3 %

Mount Type

Wall Mount

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

140°F

RH Range

0 to +100 %RH

Height

4.8in

Series

Modicon M171/M172

Automotive Standard

No

COO (Country of Origin):
CN
The Schneider Electric sensor is designed for precise humidity control, ensuring optimal environmental conditions in various applications through an accurate 4-20 mA output.

Operating voltage range of 9 to 28 V DC

Maximum power consumption of just 20 mA

Output current accuracy of +/- 3% for reliable readings

Temperature operating range from -40 to 60 °C

IP65 rated for robust protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy