Vishay PTS Series Thin Film Resistor, Surface Mount, Class 1B, 2-Pin 0805
- RS Stock No.:
- 782-876
- Mfr. Part No.:
- PTS0805M1B500RP100
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£2.69
(exc. VAT)
£3.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 610 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | £2.69 |
| 5 - 9 | £2.39 |
| 10 - 49 | £2.17 |
| 50 - 99 | £1.95 |
| 100 + | £1.80 |
*price indicative
- RS Stock No.:
- 782-876
- Mfr. Part No.:
- PTS0805M1B500RP100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thin Film Resistor | |
| Sub Type | Sensor | |
| Accuracy | Class 1B | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -55°C | |
| Package Type | 0805 | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60751 | |
| Height | 450μm | |
| Series | PTS | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thin Film Resistor | ||
Sub Type Sensor | ||
Accuracy Class 1B | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -55°C | ||
Package Type 0805 | ||
Width 1.25mm | ||
Standards/Approvals IEC 60751 | ||
Height 450μm | ||
Series PTS | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- DE
The Vishay Temperature dependent PLATINUM thin film chip resistor engineered for automotive applications. Its design caters to high stability and accuracy in temperature measurement and control across a variety of environments.
Standardised characteristics are compliant with IEC 60751
AEC-Q200 qualified for automotive reliability requirements
Excellent stability in temperature characteristics ensures dependable performance
Short reaction times down to t ≤ 0.2 s improve responsiveness
Wide temperature range of -55 °C to +175 °C allows versatile application
Related links
- 1540801NBA300 Wurth Elektronik WL-STCW 130 ° Infrared Phototransistor, Through Hole 2-Pin 0805 package
- Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82350120560 1-Element Bi-Directional Diode, 2-Pin 0805
- TEMT6200FX01 Vishay TEMT ±60 ° Visible Light Phototransistor, Surface 2-Pin 0805 package
- Vishay TEMT ±60 ° Visible Light Phototransistor, Surface 2-Pin 0805 package
- TEMT7100X01 Vishay TEMT7100X01 120 ° 830 nm to 950 nm Surface 2-Pin 0805 package
- Temperature & Humidity Sensor ICs
- nVent SCHROFF Temperature & Humidity Sensor
