Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc Type P, PID, PI, PD, On-Off
- RS Stock No.:
- 288-7696
- Distrelec Article No.:
- 302-82-949
- Mfr. Part No.:
- ESM-4450.2.20.2.1/00.00/0.0.0.0
- Brand:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7696
- Distrelec Article No.:
- 302-82-949
- Mfr. Part No.:
- ESM-4450.2.20.2.1/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Control Module | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | Type P, PID, PI, PD, On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 Modbus RTU | |
| Display Type | 4 digit LED | |
| Standards/Approvals | RoHS, No SVHC | |
| Length | 48mm | |
| Series | ESM-4450 | |
| Mount Type | Panel Mount | |
| Input Type | Voltage, Thermocouple, RTD, Current | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Control Module | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type Type P, PID, PI, PD, On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 Modbus RTU | ||
Display Type 4 digit LED | ||
Standards/Approvals RoHS, No SVHC | ||
Length 48mm | ||
Series ESM-4450 | ||
Mount Type Panel Mount | ||
Input Type Voltage, Thermocouple, RTD, Current | ||
- COO (Country of Origin):
- TR
The Process Controller has 8 steps profile control function and start hold stop by using logic input module. It is for process value and process control Retransmission feature. With programmable heating, cooling and alarm functions for control outputs.
Bumpless transfer
Motorized valve control function
Auto tune and Self tune PID
Universal process input
Related links
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PD PID, Type P
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc PID Controller
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input 4 to 20 mA 240V ac On-Off PI
- Emko ESM-9950 Panel Mount Temperature Control Module 1 Input Type P PI, PD
- Emko ESM-9920 Panel Mount Temperature Controller 1 Input SSR 230V ac Type P PI On-Off
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-9944 Panel Mount Temperature Control Module 1 Input, 2 Output 2 Relay 230V ac PID Controller
