Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 240V ac On-Off, PD, PI, PID, Type P

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-7693
Distrelec Article No.:
302-82-945
Mfr. Part No.:
ESM-4450.1.20.1.1/00.00/0.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Control Module

Output Type

1 Relay

Number of Inputs

1

Number of Outputs

1

Control Type

On-Off, PD, PI, PID, Type P

Maximum Supply Voltage

240V ac

Digital Comms

RS232

Display Type

4 digit LED

Width

46mm

Standards/Approvals

REACH, RoHS

Length

48mm

Mount Type

Panel Mount

Series

ESM-4450

Input Type

RTD, Thermocouple, Voltage, Current

COO (Country of Origin):
TR
The Smart I/O Module is a versatile system processor controller with RS-232/485 Modbus RTU serial communication. It features 8 steps profile control function, universal process input, and various control functions like start-hold-stop logic input module.

8 steps profile control function for precise process control

Universal process input supporting TC, RTD, mVdc, Vdc, mAdc

Start-hold-stop logic input module for easy operation

Bumpless transfer for seamless transitions

Retransmission feature for data consistency

Motorized valve control function for industrial applications

Configurable ON/OFF, P, PI, PD, and PID control forms for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy