Omron E5CS DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac OFF, ON
- RS Stock No.:
- 565-921
- Mfr. Part No.:
- E5CS-RGU-W AC100-240
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-921
- Mfr. Part No.:
- E5CS-RGU-W AC100-240
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Module | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Plug-In | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 240V ac | |
| Display Type | 7 Segment Digital Display | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Length | 94.45mm | |
| IP Rating | IP00, IP20, IP50 | |
| Standards/Approvals | CSA C22.2 No.1010-1, EN 61010-1, EN 61326-1, IEC 61010-1, RoHS, UL 61010-1 (Listing) | |
| Series | E5CS | |
| Mount Type | DIN Rail | |
| Panel Depth | 72.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Module | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Plug-In | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 240V ac | ||
Display Type 7 Segment Digital Display | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Length 94.45mm | ||
IP Rating IP00, IP20, IP50 | ||
Standards/Approvals CSA C22.2 No.1010-1, EN 61010-1, EN 61326-1, IEC 61010-1, RoHS, UL 61010-1 (Listing) | ||
Series E5CS | ||
Mount Type DIN Rail | ||
Panel Depth 72.5mm | ||
- COO (Country of Origin):
- CN
The Omron E5CS series Temperature controller is a compact DIN 48 x 48 mm plug-in temperature controller which is designed for straightforward applications requiring reliable temperature regulation. It offers models with universal input compatibility, accepting thermocouples, platinum resistance thermometers (Pt100, JPt100), and thermistors. Control methods include ON/OFF and 2-PID, with automatic PID parameter setting. The controller features a clear 7-segment LED display with 13.5 mm character height and provides digital setting via front panel keys. Models with two alarm outputs are available, suitable for applications requiring alarm functionalities.
Easy setting using DIP switch
RoHS compliant
Clearly visible digital display with character height of 13.5 mm
Related links
- Omron E5CS DIN Rail Temperature Control Module 1 Input OFF
- Omron E5CS DIN Rail Temperature Control Module 1 Input ON
- Omron E5C2 DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac Analogue Setting
- Omron E5CSV Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Omron E5CN PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage
- Omron H5CN Series DIN Rail Surface Mount Timer Relay 12 to 48 V dc 24V ac
- Omron E5CS Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
