Omron Temperature Control Accessory for use with PY14 Sockets, PY08, H3Y Series relays
- RS Stock No.:
- 565-907
- Mfr. Part No.:
- Y92H-4 (CLIP FOR H3Y)
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-907
- Mfr. Part No.:
- Y92H-4 (CLIP FOR H3Y)
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Accessory | |
| Accessory Type | Clip | |
| For Use With | PY14 Sockets, PY08, H3Y Series relays | |
| Series | Y92H | |
| Standards/Approvals | UL 508, CE, CSA C22.2 No. 14, IEC 60664-1, EN 61812-1, CCC:GB/T 14048.5, Lloyds | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Accessory | ||
Accessory Type Clip | ||
For Use With PY14 Sockets, PY08, H3Y Series relays | ||
Series Y92H | ||
Standards/Approvals UL 508, CE, CSA C22.2 No. 14, IEC 60664-1, EN 61812-1, CCC:GB/T 14048.5, Lloyds | ||
- COO (Country of Origin):
- JP
The Omron Hold-down Clips is an accessory for H3YN solid state timer. The Hold down Clip makes it possible to mount the H3YN securely and prevent the H3YN from falling out due to vibration or shock.
Conforms to EMC standards
Conforms to EN 61812-1 and approved by UL and CSA
Related links
- Omron Temperature Control Accessory for use with H3CR Series
- Omron Temperature Control Accessory for use with Digital Time Switch H5S
- Omron Temperature Control Accessory for use with CompoBus Or D-type Digital Controller
- Omron Temperature Control Accessory for use with Advanced Digital Temperature Controller
- Omron Temperature Control Accessory for use with H3CR-A H3CR-F, H3CR-H Timers
- Omron Temperature Control Adapter for use with Temperature Controller
- Omron Temperature Control Adapter for use with Advanced Digital Temperature Controller
- Omron Temperature Control Module for use with CompoBus Or D-type Digital Controller
