Kern DBS-A01. Thermocouple Calibrator
- RS Stock No.:
- 920-783
- Mfr. Part No.:
- DBS-A01.
- Brand:
- Kern
Subtotal (1 unit)*
£554.21
(exc. VAT)
£665.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £554.21 |
*price indicative
- RS Stock No.:
- 920-783
- Mfr. Part No.:
- DBS-A01.
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Thermocouple Calibrator | |
| Battery Type | Alkaline | |
| Calibrator Type | Temperature Calibrator | |
| Resolution | 0.1 °C | |
| Temperature Scale | °C | |
| Power Source | Battery | |
| Maximum Thermocouple Temperature | 300°C | |
| Minimum Thermocouple Temperature | -50°C | |
| Battery Life | 400h | |
| Height | 18mm | |
| Length | 115mm | |
| Width | 75mm | |
| Standards/Approvals | REACH | |
| Weight | 250g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Thermocouple Calibrator | ||
Battery Type Alkaline | ||
Calibrator Type Temperature Calibrator | ||
Resolution 0.1 °C | ||
Temperature Scale °C | ||
Power Source Battery | ||
Maximum Thermocouple Temperature 300°C | ||
Minimum Thermocouple Temperature -50°C | ||
Battery Life 400h | ||
Height 18mm | ||
Length 115mm | ||
Width 75mm | ||
Standards/Approvals REACH | ||
Weight 250g | ||
- COO (Country of Origin):
- PH
The Kern temperature calibration set consists of a measuring sensor and display device designed for precise temperature assessments, ensuring optimal performance and accuracy in various environments.
Storage temperature range from -10 °C to 50 °C
CE mark certified for quality assurance
Deliverable within 1 day for quick access
Compact packaging dimensions of 290x190x50 mm
Net weight of approximately 0.25 kg for portability
Operating temperature range from -50 °C to 300 °C
Readability temperature of 0.1 °C for high precision
Related links
- Kern DAB-A01. Thermocouple Calibrator
- Kern DLB-A01N. Thermocouple Calibrator
- Extech PRC20 Thermocouple Calibrator
- Fluke Fluke-714B AR Thermocouple Calibrator
- Fluke calibration 6102-256 Temperature Calibrator
- Yokogawa CA330/TE Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- RS PRO Temperature Calibrator
