Kern DAB-A01. Thermocouple Calibrator
- RS Stock No.:
- 920-782
- Mfr. Part No.:
- DAB-A01.
- Brand:
- Kern
Subtotal (1 unit)*
£197.93
(exc. VAT)
£237.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.93 |
*price indicative
- RS Stock No.:
- 920-782
- Mfr. Part No.:
- DAB-A01.
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Resolution | 0.1 °C | |
| Product Type | Thermocouple Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Thermocouple Type | K | |
| Temperature Scale | °C | |
| Power Source | Battery | |
| Maximum Thermocouple Temperature | 1370°C | |
| Minimum Thermocouple Temperature | -200°C | |
| Battery Life | 20h | |
| Weight | 250g | |
| Height | 55mm | |
| Length | 160mm | |
| Standards/Approvals | REACH | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Resolution 0.1 °C | ||
Product Type Thermocouple Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Thermocouple Type K | ||
Temperature Scale °C | ||
Power Source Battery | ||
Maximum Thermocouple Temperature 1370°C | ||
Minimum Thermocouple Temperature -200°C | ||
Battery Life 20h | ||
Weight 250g | ||
Height 55mm | ||
Length 160mm | ||
Standards/Approvals REACH | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern temperature calibration set offers a comprehensive solution for accurate temperature measurements and readings. It combines a measuring sensor with a display device for precise calibrations across a broad range.
Temperature range from -200 °C to 1370 °C allows for extensive application in various environments
Readability of 0.1 °C ensures high precision in temperature readings
Compact construction dimensions of 145x71x35 mm facilitate easy handling and storage
Related links
- Kern DBS-A01. Thermocouple Calibrator
- Kern DLB-A01N. Thermocouple Calibrator
- Extech PRC20 Thermocouple Calibrator
- Fluke Fluke-714B AR Thermocouple Calibrator
- RS PRO Temperature Calibrator
- Fluke calibration 6102-256 Temperature Calibrator
- Ohaus 11113857 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
