LPRS WS868 Stubby Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 703-2975
- Mfr. Part No.:
- WS868
- Brand:
- LPRS
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 244 unit(s) ready to ship
- Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | £4.82 | - |
| 2 - 4 | £4.72 | 2% |
| 5 - 9 | £4.62 | 4% |
| 10 - 19 | £4.53 | 6% |
| 20 + | £4.43 | 8% |
*price indicative
- RS Stock No.:
- 703-2975
- Mfr. Part No.:
- WS868
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Antenna Physical Form | Stubby | |
| Connector Type | SMA Male | |
| Antenna Length | 54mm | |
| Antenna Mount Type | Direct | |
| Gain | 1dBi | |
| Maximum Frequency | 915MHz | |
| Minimum Frequency | 868MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | 1/4 Wave Element | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Series | WS868 | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Antenna Physical Form Stubby | ||
Connector Type SMA Male | ||
Antenna Length 54mm | ||
Antenna Mount Type Direct | ||
Gain 1dBi | ||
Maximum Frequency 915MHz | ||
Minimum Frequency 868MHz | ||
Connector Gender Male | ||
Antenna Internal Construction 1/4 Wave Element | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
Series WS868 | ||
- COO (Country of Origin):
- TW
Stubby Antenna
Groundplane Dependent
SMA-Male Straight or Right Angle Connector
Ideal for fixed and mobile terminals
External Antennas
Related links
- LPRS WR868 Stubby Antenna with SMA Male Connector, ISM Band
- LPRS YAGI-434 Directional Antenna with SMA Male Connector, ISM Band
- LPRS ANT-SR433 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Taoglas TI.08.C.0112 Stubby Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- LPRS ANT-WP869M4-Y Whip Omni-Directional Antenna with M4 Male Connector, ISM Band
- Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
