Antenova SR4C033L Square Telemetry Antenna with SMA Connector, LoRa
- RS Stock No.:
- 223-1062
- Mfr. Part No.:
- SR4C033L
- Brand:
- Antenova
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-1062
- Mfr. Part No.:
- SR4C033L
- Brand:
- Antenova
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antenova | |
| RF Protocols | LoRa | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | PCB | |
| Antenna Length | 20mm | |
| Maximum Frequency | 960MHz | |
| Minimum Frequency | 791MHz | |
| Connector Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Number of Bands | 1 | |
| Series | Latona | |
| Select all | ||
|---|---|---|
Brand Antenova | ||
RF Protocols LoRa | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Square | ||
Antenna Mount Type PCB | ||
Antenna Length 20mm | ||
Maximum Frequency 960MHz | ||
Minimum Frequency 791MHz | ||
Connector Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Number of Bands 1 | ||
Series Latona | ||
- COO (Country of Origin):
- CN
The Antenova Latona antenna uses a ground plane on the host PCB to radiate effectively. The antenna itself requires a clearance underneath. An external matching circuit is used to optimise the antenna within a device to the required bands. Designed specifically for LP-WAN applications that require a small robust solution.
Low profile innovative design
SMD mounting
Supplied on tape and reel
Automotive temperature rating
Related links
- Antenova Square Telemetry Antenna with SMA Connector, LoRa
- Antenova Square Telemetry Antenna with SMA Connector, ISM Band
- Antenova SR42I010R Square Telemetry Antenna with SMA Connector, ISM Band
- Taoglas TI.34.A111 PCB Omni-Directional WiFi Antenna with SMA Connector ISM
- Taoglas TI.33.A111 PCB Omni-Directional WiFi Antenna with SMA Connector LoRa
- L-Com HG905RD-SM Rod RFID Antenna with SMA Connector Cellular
- Molex 206764-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206764-0050 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
