Siretta OSCAR43/X/NTYPEF/S/S/17 Antenna with Type N Female Connector, ISM Band
- RS Stock No.:
- 222-2687
- Mfr. Part No.:
- OSCAR43/X/NTYPEF/S/S/17
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£63.03
(exc. VAT)
£75.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £63.03 |
| 10 - 24 | £60.13 |
| 25 - 49 | £59.31 |
| 50 + | £58.55 |
*price indicative
- RS Stock No.:
- 222-2687
- Mfr. Part No.:
- OSCAR43/X/NTYPEF/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | Type N Female | |
| Antenna Length | 236mm | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 5dBi | |
| Maximum Frequency | 480MHz | |
| Minimum Frequency | 400MHz | |
| Connector Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | Oscar 43 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type Type N Female | ||
Antenna Length 236mm | ||
Antenna Mount Type Wall/Pole | ||
Gain 5dBi | ||
Maximum Frequency 480MHz | ||
Minimum Frequency 400MHz | ||
Connector Gender Female | ||
Standards/Approvals RoHS | ||
Series Oscar 43 | ||
Siretta Oscar 43 Series Antenna, 236mm Length, 400 to 480MHz Frequency Range - OSCAR43/X/NTYPEF/S/S/17
This Siretta OSCAR43/X/NTYPEF/S/S/17 is a rectangular outdoor RF antenna designed for ISM band operation across 400–480MHz and intended for wall or pole installation. It provides uni-directional coverage with vertical polarisation and is supplied with a pole mounting bracket for secure attachment. The unit accepts a Type N female connector and is suited to external deployments requiring moderate gain and weather resistance.
Features and Benefits:
• 5dBi Peak gain improves link margin for medium-range links
• VSWR less than 1.5:1 reduces reflected power for efficient transmission
• Max input power 50W supports typical transmitter outputs
• Rated wind velocity 60m/s ensures stability in exposed locations
• Operating temperature -20 to +65°C maintains performance across conditions
• VSWR less than 1.5:1 reduces reflected power for efficient transmission
• Max input power 50W supports typical transmitter outputs
• Rated wind velocity 60m/s ensures stability in exposed locations
• Operating temperature -20 to +65°C maintains performance across conditions
Applications
• Suitable for industrial ISM deployments in 400–480MHz bands
• Used with base stations requiring vertical polarisation antennas
• Ideal for outdoor telemetry and SCADA communication links
• Can be used for pole-mounted public-safety receive sites
• Suitable for installations requiring N-female antenna connections
• Used with base stations requiring vertical polarisation antennas
• Ideal for outdoor telemetry and SCADA communication links
• Can be used for pole-mounted public-safety receive sites
• Suitable for installations requiring N-female antenna connections
What impedance does it present to RF equipment?
It presents 50Ω impedance for compatibility with common RF systems.
What polarisation should receivers expect from this antenna?
It provides vertical polarisation to match vertically polarised systems.
What mounting diameters does the supplied bracket accept?
The pole mount accommodates poles with diameters of 30–50mm.
Which environmental protection is indicated for outdoor use?
The enclosure is weather-resistant and rated for outdoor mounting.
Related links
- Siretta OSCAR44/0.3M/NTYPEF/S/S/17 Antenna with Type N Female Connector, ISM Band
- Siretta OSCAR67/X/NTYPEF/33 Square Directional Antenna with Type N Female Connector, ISM Band
- Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- Siretta TANGO38/1M/SMAM/S/S/17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA12A/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
