TE Connectivity 001-0002-L Whip Omni-Directional Telemetry Antenna with SMA Male Connector, WiFi

Get a bulk buy discount

Add 10 more to save £4.70

View bulk pricing options

Subtotal (1 unit)*

£23.68

(exc. VAT)

£28.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£23.68-
10 - 24£23.21£4.70
25 +£22.72£24.00

*price indicative

RS Stock No.:
209-7232
Mfr. Part No.:
001-0002-L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

WiFi

Product Type

Telemetry Antenna

Connector Type

SMA Male

Antenna Physical Form

Whip

Antenna Mount Type

Direct

Bandwidth

26MHz

Antenna Length

196mm

Gain

2dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS Compliant

Number of Bands

1

Series

Dipole

COO (Country of Origin):
TW
The Laird Connectivity 900MHz dipole antenna is for reverse polarity SMA connector. It has quick and easy installation.

Gain +2dBi

Frequency range is 902 - 928 MHz (centred at 915 MHz)

Impedance is 50Ω

Polarization is linear vertical

VSWR is less than or equal to 2.5:1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy