Siretta DELTA/MAGMOUNT/SMAFRP/SMAMRP/2M/19 Telemetry Antenna with SMA RP Connector, WiFi

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£19.41

(exc. VAT)

£23.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£19.41-
5 - 9£17.678%
10 - 24£16.2016%
25 - 49£15.0022%
50 +£14.5425%

*price indicative

RS Stock No.:
185-3081
Mfr. Part No.:
DELTA/MAGMOUNT/SMAFRP/SMAMRP/2M/19
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Telemetry Antenna

RF Protocols

WiFi

Connector Type

SMA RP

Antenna Mount Type

Magnetic

Connector Gender

Male

Standards/Approvals

EU, RoHS

Series

DELTA/MAGMOUNT

COO (Country of Origin):
TW
The Siretta Delta Magmount base is ideally suited for direct attach antennas. It enables a device attached antenna to be moved away from the device to optimise the signal. The base will stand upright on any flat surface and will be held in place by the magnets if used on a metal surface.

Simple Magnetic Mount for Direct Attach Antennas

Suits multiple antenna designs

Facilitates antenna relocation for optimum signal strength

Standard 2G/3G/4G and ISM Antennas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy