Siretta DELTA/MAGMOUNT/SMAFRP/SMAMRP/1M/19 Telemetry Antenna with SMA RP Connector, WiFi
- RS Stock No.:
- 185-3080
- Mfr. Part No.:
- DELTA/MAGMOUNT/SMAFRP/SMAMRP/1M/19
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£15.97
(exc. VAT)
£19.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £15.97 | - |
| 5 - 9 | £14.60 | 8% |
| 10 - 24 | £13.45 | 15% |
| 25 - 49 | £12.43 | 22% |
| 50 + | £11.49 | 28% |
*price indicative
- RS Stock No.:
- 185-3080
- Mfr. Part No.:
- DELTA/MAGMOUNT/SMAFRP/SMAMRP/1M/19
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | WiFi | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA RP | |
| Antenna Mount Type | Magnetic | |
| Maximum Frequency | 5800MHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS, EU | |
| Series | DELTA/MAGMOUNT | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols WiFi | ||
Product Type Telemetry Antenna | ||
Connector Type SMA RP | ||
Antenna Mount Type Magnetic | ||
Maximum Frequency 5800MHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS, EU | ||
Series DELTA/MAGMOUNT | ||
- COO (Country of Origin):
- TW
The Siretta Antenna Delta Magmount is a magnetic antenna mounting for delta range. The Delta Magmount base is ideally suited for direct attach antennas. It enables a device attached antenna to be moved away from the device to optimise the signal.
Simple Magnetic Mount for Direct Attach Antennas
Suits multiple antenna designs
Facilitates antenna relocation for optimum signal strength
Reverse Polarity Version, typical for Wi-Fi applications
Related links
- Siretta DELTA/MAGMOUNT/SMAFRP/SMAMRP/2M/19 Telemetry Antenna with SMA RP Connector, WiFi
- Siretta DELTA/MAGMOUNT/SMAF/SMAM/2M/19 Telemetry Antenna with SMA Connector, ISM Band
- Siretta Magmount Magnetic Antenna Base DELTA/MAGMOUNT/SMAF/SMAM/1M/19
- Siretta ALPHA16/1M/SMAM/S/RP/17 Square WiFi Antenna with SMA RP Connector, WiFi
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO57/MIMO4/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA WiFi, 2G
- Siretta TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector ISM Band WiFi (Dual Band),
- Siretta DELTA15/X/SMAM/RA/RP/11 Stubby WiFi Antenna with SMA RP Connector, WiFi
