RF Solutions ANT-9COIL17 Spring Coil Antenna Omni-Directional Antenna, IoT

Get a bulk buy discount

Add 10 more to save £11.50

View bulk pricing options

Subtotal (1 unit)*

£3.40

(exc. VAT)

£4.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.40-
10 - 24£2.25£11.50
25 - 99£2.13£31.75
100 - 249£1.85£155.00
250 +£1.75£412.50

*price indicative

RS Stock No.:
762-355
Mfr. Part No.:
ANT-9COIL17
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Protocols

IoT

Product Type

Antenna

Antenna Physical Form

Spring Coil Antenna

Bandwidth

915MHz

Antenna Mount Type

PCB

Antenna Length

17mm

Gain

3dBi

Maximum Frequency

915MHz

Directivity

Omni-Directional

Minimum Frequency

915MHz

Antenna Internal Construction

Phosphor Bronze

Standards/Approvals

WEEE

Series

ANT

Number of Bands

1

COO (Country of Origin):
CN

915MHz SPRING COIL ANT 3dBi, PCB


The RF Solutions spring Coil antenna is designed for low power radio applications, optimised for space-saving installation in IOT and telemetry setups.

Operates at a frequency of 915Mhz with a 3dBi gain

Features an omnidirectional radiation pattern with low VSWR of less than 2.0

Has a standard 50Ω impedance for compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy