Siretta MIKE2A/5M/FMEF/S/S/26 Rod Omni-Directional Antenna with FME Connector, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.49

(exc. VAT)

£13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£11.49
10 - 99£10.34
100 +£9.54

*price indicative

RS Stock No.:
278-059
Mfr. Part No.:
MIKE2A/5M/FMEF/S/S/26
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Antenna

RF Protocols

4G/5G

Antenna Physical Form

Rod

Connector Type

FME

Antenna Length

311mm

Antenna Mount Type

Magnetic

Maximum Frequency

1.9GHz

Connector Gender

Female

Directivity

Omni-Directional

Minimum Frequency

410MHz

Standards/Approvals

No

Series

Mike 2A

COO (Country of Origin):
CN
The Siretta Mike 2A is a ½ wave Omni-directional antenna supporting quad-band 2G 3G 4G 5G LTE and ISM 868 and 915 frequencies. It features a magnetic base for stability and comes with an SMA Male connector on RG174 cable or a low loss variant. An FME Female connector is also available. Alternative cable lengths and connector types can be specified for small volume orders.

Allows quick and easy implementation into target applications

Magnetic mounting allows versatility in positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy