Siretta MIKE2A/3M/LL1/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 140-8048
- Mfr. Part No.:
- MIKE2A/3M/LL1/SMAM/S/S/26
- Brand:
- Siretta
Subtotal (1 bag of 1 unit)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 01 September 2026
- Plus 30 unit(s) shipping from 13 October 2026
- Plus 120 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | £12.31 |
*price indicative
- RS Stock No.:
- 140-8048
- Mfr. Part No.:
- MIKE2A/3M/LL1/SMAM/S/S/26
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 699MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Magnetic | |
| Gain | 3.5dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Lead Length | 3m | |
| Antenna Internal Construction | 1/2 Wave | |
| Maximum Frequency | 6GHz | |
| Lead Included | Yes | |
| Standards/Approvals | EU | |
| Series | Mike 2A | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Whip | ||
Minimum Frequency 699MHz | ||
Connector Type SMA | ||
Antenna Mount Type Magnetic | ||
Gain 3.5dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Lead Length 3m | ||
Antenna Internal Construction 1/2 Wave | ||
Maximum Frequency 6GHz | ||
Lead Included Yes | ||
Standards/Approvals EU | ||
Series Mike 2A | ||
Number of Bands 4 | ||
MIKE 2A Quad Band Mag Mount Whip Antennas, Siretta
The range of MIKE 2A mag mount whip antennas are perfect for getting a strong signal — particularly in areas that are notorious for low reception. The MIKE 2A range are also quad band antennas, covering GSM/GPRS, 3G and ISM. Suggested applications include utilities metering, car park metering, security and wireless door entry.
Features & Benefits of the MIKE 2A Antennas
•A variety of cable/connector options
•-45° C to +75° C operating temperature range
•50 ohm impedance
•5 dBi peak gain
•Vertical polarization
•½ wave whip antenna radiating element
•850, 900, 1800, 1900 MHz GSM/GPRS
•2.1 GHz 3G
•868 MHz ISM
•311 mm height
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Related links
- Siretta MIKE2A/3M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multi-Band Antenna with SMA Connector 6000 MHz 3G
- Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta TANGO18/3M/SMAM/S/S/19 Whip Omni-Directional Antenna with SMA Connector
- Siretta TANGO17/3M/SMAM/S/S/26 Dome Omni-Directional Antenna with SMA Connector
