Subtotal (1 unit)*
£234.83
(exc. VAT)
£281.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.83 |
*price indicative
- RS Stock No.:
- 464-084
- Mfr. Part No.:
- PHH WH40-2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 40mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 200mm | |
| Length | 2mm | |
| Material | Cast Iron | |
| Bush Number | 4040 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 40mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 200mm | ||
Length 2mm | ||
Material Cast Iron | ||
Bush Number 4040 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
- COO (Country of Origin):
- CN
The SKF Manufactured to suit taper bushes for easy mounting and dismounting, weld-on hubs are convenient for welding a hub into other components like plate sprockets, steel pulleys, impellers and many more devices that would be otherwise difficult to mount. These weld-on hubs are manufactured according to established market standards and fully interchangeable with other brands.
Available in three different types W, WH, and WM
Manufactured from premium carbon steel 20 (C20)
Phosphate coating and blackening are used to improve corrosion resistance
