SKF Bearing Assembly 190 mm OD 190 mm

Subtotal (1 unit)*

£149.94

(exc. VAT)

£179.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.94

*price indicative

RS Stock No.:
464-046
Mfr. Part No.:
PHH WH35-1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

35mm

Product Type

Bearing Assembly

Outside Diameter

190mm

Length

190mm

Material

Cast Iron

Bush Number

3525

Standards/Approvals

UNSPSC, eClass, RoHS

The SKF Weld on hub manufactured to suit SKF taper bushes for easy mounting and dismounting, weld on hubs are convenient for welding a hub into other components like plate sprockets, steel pulleys, impellers and many more devices that would be otherwise difficult to mount.

Manufactured from premium carbon steel 20

Phosphate coating and blackening are used to improve corrosion resistance

Related links