Stanley CONTROL-LOCK 8 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-988
- Mfr. Part No.:
- STHT37232-0
- Brand:
- Stanley
Subtotal (1 unit)*
£94.03
(exc. VAT)
£112.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.03 |
*price indicative
- RS Stock No.:
- 889-988
- Mfr. Part No.:
- STHT37232-0
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Length | 8m | |
| Unit of Measure | Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | CONTROL-LOCK | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Length 8m | ||
Unit of Measure Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Series CONTROL-LOCK | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Control lock features a new Compact and lightweight design, offering improved grip, comfort, and usability. It comes equipped with an integrated finger brake, providing ultimate control during use, ensuring more accurate measurements and extending the life of the tape.
Double sided blade print facilitates awkward or overhead measurements
Improved blade durability
Related links
- Stanley CONTROL-LOCK 8 m Tape Measure, Metric
- Stanley CONTROL-LOCK 8 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 5 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 10 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 5 m Tape Measure, Metric
- Stanley CONTROL-LOCK 10 m Tape Measure, Metric
- Stanley FATMAX XTREME 8 m Tape Measure RSCAL
- Stanley FatMax 8 m Tape Measure RSCAL


