Stanley FatMax 8 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-982
- Mfr. Part No.:
- 0-33-726
- Brand:
- Stanley
Subtotal (1 unit)*
£102.71
(exc. VAT)
£123.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.71 |
*price indicative
- RS Stock No.:
- 889-982
- Mfr. Part No.:
- 0-33-726
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 8m | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FatMax | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 8m | ||
Blade Width 32mm | ||
Open Case No | ||
Series FatMax | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Tape Measure features a rigid blade that extends up to 3.5 meters, allowing easy single-person use. The Compact case is ergonomically shaped with a cushioned grip for maximum hand comfort, while the flexible elastomer cover enhances user comfort during prolonged use.
Case has flexible elastomer cover for greater user comfort
Compact case design is Ergonomically shaped with a cushioned grip for maximum comfort in the hand and to use
Easy read blade markings (centralised numbers) allow for easy identification of measurement and greater accuracy
Related links
- Stanley FatMax 8 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure RSCAL
- Stanley FATMAX 5 m Tape Measure RSCAL
- Stanley FatMax 8 m Tape Measure, RSCAL
- Stanley FATMAX 8 m Tape Measure Metric, RSCAL
- Stanley FATMAX XTREME 8 m Tape Measure RSCAL
- Stanley FATMAX XTREME™ 10 m Tape Measure RSCAL
- Stanley FATMAX XTREME 10 m Tape Measure RSCAL


