Stanley FATMAX XTREME 8 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-978
- Mfr. Part No.:
- FMHT38217-0
- Brand:
- Stanley
Subtotal (1 unit)*
£107.95
(exc. VAT)
£129.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.95 |
*price indicative
- RS Stock No.:
- 889-978
- Mfr. Part No.:
- FMHT38217-0
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FATMAX XTREME | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Length 8m | ||
Product Type Tape Measure | ||
Blade Width 32mm | ||
Open Case No | ||
Series FATMAX XTREME | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Tape Measure features an integrated finger brake for ultimate blade control, improving ergonomics and retracting precision. The clear double-sided print ensures high visibility for accurate vertical and overhead measuring. Equipped with an oversized Beast Hook, it provides a robust material grip for reliable measurements.
Delivers precise measuring performance with ultimate control
Long, straight and strong reach enables efficient measuring when working alone
Related links
- Stanley FATMAX XTREME 8 m Tape Measure, Metric
- Stanley FATMAX XTREME™ 10 m Tape Measure RSCAL
- Stanley FATMAX XTREME 10 m Tape Measure RSCAL
- Stanley FATMAX XTREME™ 10 m Tape Measure, Metric
- Stanley FatMax 8 m Tape Measure RSCAL
- Stanley FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure RSCAL
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric


