Stanley Tylon 5 m Tape Measure, Imperial/Metric, RSCAL

Subtotal (1 unit)*

£57.02

(exc. VAT)

£68.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,324 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.02

*price indicative

RS Stock No.:
889-985
Mfr. Part No.:
0-30-696
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Length

5m

Product Type

Tape Measure

Unit of Measure

Imperial/Metric

Blade Width

19mm

Open Case

No

Series

Tylon

Belt Clip

Yes

Blade Colour

Yellow

Standards/Approvals

No

Case Material

Plastic

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley Tylon Series Tape Measure, 5m Length, 25mm Blade Width - 0-30-696


This tape measure offers an impressive length of 5m, featuring a blade width of 25mm, making it an essential tool for professionals in automation, electronics, electrical, and mechanical industries. With its dual imperial and metric capabilities, this Tylon tape measure is designed for a wide range of measuring needs, ensuring accuracy and versatility in your projects.

Features & Benefits


• Robust construction for enhanced durability in demanding environments
• Easy-to-read markings for quick and precise measurements
• Versatile imperial and metric measurements for flexible use
• Compact design allows for easy portability and storage
• Ideal for both professional and DIY usage

Applications


• Used for precise measurements in construction projects
• Suitable for electronics and electrical fitting tasks
• Perfect for mechanical engineering
• Effective for various DIY projects and home improvements

How does the blade width contribute to its usability?


The 25mm blade width enhances measurement stability, allowing for more accurate readings, particularly over longer distances or when using the tape alone.

What materials affect the durability of this tool?


It utilises high-quality materials that resist wear, making it suitable for use in challenging work environments where tools are subject to regular handling and potential damage.

What specific measuring challenges can this tool help overcome?


It provides clear measurement markings that assist in easy reading, allowing users to reduce the likelihood of errors in critical measurements during professional tasks.

Can this tool accommodate a variety of measurement types?


Yes, the dual imperial and metric capabilities cater to a range of user preferences and project requirements, making it versatile for different tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy