Stanley Tylon 3 m Tape Measure, Imperial/Metric, RSCAL

Subtotal (1 unit)*

£53.85

(exc. VAT)

£64.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 679 unit(s) ready to ship
  • Plus 162 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.85

*price indicative

RS Stock No.:
889-984
Mfr. Part No.:
0-30-686
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Length

3m

Product Type

Tape Measure

Unit of Measure

Imperial/Metric

Blade Width

13mm

Open Case

No

Series

Tylon

Belt Clip

Yes

Standards/Approvals

No

Calibrated

RSCAL

Case Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley Tylon Series Tape Measure, 3M Length, 13Mm Blade Width - 0-30-686


This tape measure provides a Compact measuring solution for tradespeople and technicians working across automation, electronics, electrical and mechanical environments. It combines metric and imperial scales for flexible length checking and is housed in a rugged plastic Shell with an integrated clip for secure carry on belts.

Features & Benefits


• 3 m length enables quick reach for typical workshop and site tasks
• 13mm blade gives a stable measuring edge for accurate readings
• Imperial and metric graduations support mixed‑unit workflows
• Belt-clip attachment permits hands‑free carriage during jobs
• Plastic casing offers lightweight protection for daily use

Applications


• Suitable for setting out and checking equipment spacing in automation panels
• Ideal for cable routing and conduit measurement in electrical installations
• Used for component layout and chassis work in electronics labs
• Can be used for workshop marking and part dimension checks in mechanical assembly

How is it carried on‑site without occupying a hand?


It includes an integrated clip that fastens to a belt or pocket for convenient transport during inspections.

What ensures readable measurements when switching units?


The blade is marked with both imperial and metric scales so users can directly read whichever unit is required.

How does the blade width affect measurement behaviour?


The 13mm blade provides increased stiffness to reduce sagging on longer extends, improving single‑person measurement accuracy.

Is the case material suited to frequent handling?


The outer Shell is MADE from plastic to deliver a balance of lightness and protection for everyday use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy